Reference Only
CN100D05
Solid State Relays - PCB Mount SOLID STATE RELAY
Datasheet
CN100D05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Box | |
| Mounting Style | PCB Mount | |
| Control Voltage Range | 4 VDC to 30 VDC, 3 VDC to 12 VDC, 15 VDC to 30 VDC | |
| Series | CN | |
| Product Type | SSR - Solid State Relays | |
| Product | DIN Mountable Sockets | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.85 | $27.85 | |
| $26.94 | $134.70 | |
| $26.52 | $265.20 | |
| $25.87 | $517.40 | |
| $25.06 | $1,253.00 | |
| $23.62 | $2,362.00 | |
| $23.38 | $6,078.80 | |
| $23.15 | $11,575.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes