Reference Only
CN024D24
Solid State Relays - PCB Mount 24VDC/3.5A, 24VDC in 6mm SIP SSR
Datasheet
CN024D24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Each | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 3.5 A | |
| Load Voltage Rating | 24 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Control Voltage Range | 15 VDC to 30 VDC | |
| Package / Case | SIP-4 | |
| Output Type | MOSFET | |
| Input Current | 7 mA | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 80 C | |
| Length | 28 mm (1.102 in) | |
| Width | 5 mm (0.197 in) | |
| Height | 15 mm (0.591 in) | |
| Series | CN | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Solder Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
41In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.22 | $26.22 | |
| $25.42 | $127.10 | |
| $24.80 | $248.00 | |
| $23.84 | $953.60 | |
| $23.18 | $2,318.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Sensata
Relay Sockets & Hardware 6mm DR Skt for 15, 24VDCin CN SSRs
Sign in to add projects and notes