Reference Only

CN024D05

Solid State Relays - PCB Mount 24VDC/3.5A,5VDCinput 6mm SIP SSR

Manufacturer:

Mfr Part:
CN024D05

TTI Part:
CN024D05

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - PCB Mount
PackagingEach
Mounting StylePCB Mount
Load Current Rating3.5 A
Load Voltage Rating24 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range3 VDC to 12 VDC
Package / CaseSIP-4
Output TypeMOSFET
Input Current10 mA
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
Length28 mm (1.102 in)
Width5 mm (0.197 in)
Height15 mm (0.591 in)
SeriesCN
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Images

EDA / CAD Models

0In Stock

40
On Order
40 expected 10-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.43$937.20
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

DRSCN05 Sensata

Sensata

Relay Sockets & Hardware 6mm DR Skt for 5,12 VDCin CN SSRs

My Notes

Sign into see notes.