Reference Only

CMXE60D5

Solid State Relays - PCB Mount SSR SPST-NO 60VDC 5A SIP

Manufacturer:

Mfr Part:
CMXE60D5

TTI Part:
CMXE60D5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - PCB Mount
PackagingEach
Mounting StylePCB Mount
Load Current Rating5 A
Load Voltage Rating60 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range20 VDC to 28 VDC
Package / CaseSIP-4
Output TypeMOSFET
Input Current12 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
Length43.1 mm (1.697 in)
Width7.6 mm (0.299 in)
Height25.4 mm (1 in)
SeriesCMX
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$40.00$800.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.