Reference Only
CMX100D10
Solid State Relays - PCB Mount PCB Mount SSR 100V / 10A PCB
Datasheet
CMX100D10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Each | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 10 A | |
| Load Voltage Rating | 100 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Control Voltage Range | 3 VDC to 10 VDC | |
| Package / Case | SIP-4 | |
| Output Type | MOSFET | |
| Input Current | 15 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 80 C | |
| Length | 43.1 mm (1.697 in) | |
| Width | 7.6 mm (0.299 in) | |
| Height | 25.4 mm (1 in) | |
| Series | CMX | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Solder Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $57.65 | $57.65 | |
| $55.20 | $276.00 | |
| $54.05 | $540.50 | |
| $53.24 | $1,064.80 | |
| $52.71 | $2,635.50 | |
| $52.19 | $5,219.00 | |
| $51.67 | $13,434.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes