Reference Only

NRSE105H3950B1H

NTC Thermistors NRSE family, 100000 ohm, H Tol., 40 Lead, 3950 Beta, H Beta Tol., B1 Beta Def.

Manufacturer:

Mfr Part:
NRSE105H3950B1H

TTI Part:
NRSE105H3950B1H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryNTC Thermistors
SeriesNRSE
B Parameter3950 K
Resistance100 kOhms
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.181$362.00
Need more?

My Notes

Sign into see notes.