Reference Only

NRL2234F4200B1J

NTC Thermistors Single ended, Epoxy NTC, 23K ohm, 4200 B

Manufacturer:

Mfr Part:
NRL2234F4200B1J

TTI Part:
NRL2234F4200B1J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryNTC Thermistors
SeriesNRLx
B Parameter4200 K
Resistance23 kOhms
Tolerance1 %
Mounting StyleOff-Board
Termination StyleWire Lead
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length7 mm
Width3 mm
PackagingBulk
B Tolerance5 %
Beta ValueB25/50
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.391$782.00
Need more?

My Notes

Sign into see notes.