Reference Only

NRL1504F3950B1F

NTC Thermistors Single ended, Epoxy NTC, 50K ohm, 3950 B

Manufacturer:

Mfr Part:
NRL1504F3950B1F

TTI Part:
NRL1504F3950B1F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryNTC Thermistors
SeriesNRLx
B Parameter3950 K
Resistance50 kOhms
Power Rating1.8 mW
Tolerance1 %
Mounting StyleOff-Board
Termination StyleWire Lead
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Diameter4 mm
Length33 mm
Width4 mm
Height8 mm
PackagingBulk
B Tolerance1 %
Beta ValueB25/50
Dissipation Constant1.8 mW/C
Product TypeNTC Thermistors
SubcategoryThermistors
Time Constant15 s
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.343$686.00
Need more?
Sign in to add projects and notes