Reference Only
NRBG663J4025B2J
NTC Thermistors Single ended, Glass NTC, 6.6K ohm, 4025 B
Datasheet
NRBG663J4025B2J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | NTC Thermistors | |
| Series | NRBG | |
| B Parameter | 4025 K | |
| Resistance | 6.6 kOhms | |
| Tolerance | 5 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 300 C | |
| Length | 5 mm | |
| Width | 1.9 mm | |
| Packaging | Bulk | |
| B Tolerance | 5 % | |
| Beta Value | B25/85 | |
| Dissipation Constant | 0.8 mW/C | |
| Lead Diameter | 0.3 mm | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Time Constant | 8 s | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.553 | $2,212.00 |
Need more?
Sign in to add projects and notes