Reference Only
NRBG105J3950B1F
NTC Thermistors Single ended, Glass NTC, 100K ohm, 3950 B
Datasheet
NRBG105J3950B1F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | NTC Thermistors | |
| Series | NRBG | |
| B Parameter | 3950 K | |
| Resistance | 100 kOhms | |
| Power Rating | 800 uW | |
| Tolerance | 5 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 300 C | |
| Diameter | 1.9 mm | |
| Length | 70 mm | |
| Width | 1.9 mm | |
| Height | 5 mm | |
| Packaging | Bulk | |
| B Tolerance | 1 % | |
| Beta Value | B25/50 | |
| Lead Diameter | 0.3 mm | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.47 | $5.17 | |
| $0.392 | $19.60 | |
| $0.293 | $586.00 | |
| $0.29 | $1,160.00 | |
| $0.287 | $2,296.00 | |
| $0.284 | $4,544.00 | |
| $0.282 | $9,024.00 |
Need more?
My Notes
Sign into see notes.