Reference Only

NRBG104F3470B1J

NTC Thermistors Single ended, Glass NTC, 10K ohm, 3470 B

Manufacturer:

Mfr Part:
NRBG104F3470B1J

TTI Part:
NRBG104F3470B1J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryNTC Thermistors
SeriesNRBG
B Parameter3470 K
Resistance10 kOhms
Tolerance1 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 300 C
Length5 mm
Width1.9 mm
PackagingBulk
B Tolerance5 %
Beta ValueB25/50
Lead Diameter0.3 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.394$1,576.00
Need more?
Sign in to add projects and notes