Reference Only

NRBG104F3380B1F

NTC Thermistors Single ended, Glass NTC, 10K ohm, 3380 B

Manufacturer:

Mfr Part:
NRBG104F3380B1F

TTI Part:
NRBG104F3380B1F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryNTC Thermistors
SeriesNRBG
B Parameter3380 K
Resistance10 kOhms
Power Rating800 uW
Tolerance1 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 300 C
Diameter1.9 mm
Length70 mm
Width1.9 mm
Height5 mm
PackagingBulk
B Tolerance1 %
Beta ValueB25/50
Lead Diameter0.3 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.435$43.50
$0.387$387.00
$0.384$1,152.00
$0.38$1,900.00
$0.376$3,008.00
$0.372$5,580.00
$0.369$9,225.00
$0.365$23,360.00
Need more?
Sign in to add projects and notes