Reference Only

NRBE503J3470B1F

NTC Thermistors Single ended, Epoxy NTC, 5K ohm, 3470 B

Manufacturer:

Mfr Part:
NRBE503J3470B1F

TTI Part:
NRBE503J3470B1F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryNTC Thermistors
SeriesNRBE
B Parameter3470 K
Resistance5 kOhms
Tolerance5 %
Mounting StyleOff-Board
Termination StyleWire Lead
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length6 mm
Width2.7 mm
PackagingBulk
B Tolerance1 %
Beta ValueB25/50
Lead Diameter0.38 mm
Lead Spacing3 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.144$288.00
Need more?
Sign in to add projects and notes