Reference Only

NDBG503F3440B1J

NTC Thermistors Axial (Diode), Glass NTC, 5K ohm, 3440 B

Manufacturer:

Mfr Part:
NDBG503F3440B1J

TTI Part:
NDBG503F3440B1J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryNTC Thermistors
SeriesNDBG
B Parameter3440 K
Resistance5 kOhms
Tolerance1 %
Mounting StylePCB Mount
Termination StyleAxial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / CaseDO-35
Length7 mm
PackagingReel
B Tolerance5 %
Beta ValueB25/50
Lead Diameter0.38 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.263$526.00
Need more?
Sign in to add projects and notes