Reference Only

NRG2504F4050B2F

NTC Thermistors NRG family, 50000 ohm, F Tol., 2 Lug, 4050 Beta, F Beta Tol., B2 Beta Def..

Manufacturer:

Mfr Part:
NRG2504F4050B2F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryNTC Thermistors
SeriesNRG
B Parameter4050 K
Resistance50 kOhms
Mounting StyleRing Lug
Termination StyleWire Lead
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.07$535.00
$1.04$1,040.00
$1.00$2,500.00
Need more?