Reference Only

NRG2474H4090B2H

NTC Thermistors NRG family, 47000 ohm, H Tol., 2 Lug, 4090 Beta, H Beta Tol., B2 Beta Def..

Manufacturer:

Mfr Part:
NRG2474H4090B2H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryNTC Thermistors
SeriesNRG
B Parameter4090 K
Resistance47 kOhms
Mounting StyleRing Lug
Termination StyleWire Lead
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.88$440.00
$0.85$850.00
$0.81$2,025.00
Need more?