Reference Only
NRCE102L3200B1KS
NTC Thermistors NRCE family, 100 ohm, L Tol., S Lead, 3200 Beta, K Beta Tol., B1 Beta Def..
Datasheet
NRCE102L3200B1KS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | NTC Thermistors | |
| Series | NRCE | |
| B Parameter | 3200 K | |
| Resistance | 100 Ohms | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.109 | $218.00 | |
| $0.098 | $490.00 | |
| $0.096 | $960.00 | |
| $0.095 | $2,375.00 |
Need more?