Reference Only

NRCE102K3200B1KO

NTC Thermistors NRCE family, 100 ohm, K Tol., O Lead, 3200 Beta, K Beta Tol., B1 Beta Def..

Manufacturer:

Mfr Part:
NRCE102K3200B1KO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryNTC Thermistors
SeriesNRCE
B Parameter3200 K
Resistance100 Ohms
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.161$322.00
$0.146$730.00
$0.117$1,170.00
$0.115$2,875.00
Need more?