Reference Only

NRCE101L2750B1KS

NTC Thermistors NRCE family, 10 ohm, L Tol., S Lead, 2750 Beta, K Beta Tol., B1 Beta Def..

Manufacturer:

Mfr Part:
NRCE101L2750B1KS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryNTC Thermistors
SeriesNRCE
B Parameter2750 K
Resistance10 Ohms
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.136$272.00
$0.123$615.00
$0.118$1,180.00
$0.113$2,825.00
Need more?