Reference Only
ICL680D30MIC
NTC Thermistors ICL family, 6.8 ohm, I lead, 30 mm size, 3200 Beta, J Beta Tol., B1 Beta Def..
Datasheet
ICL680D30MIC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | NTC Thermistors | |
| Series | ICL | |
| B Parameter | 3200 K | |
| Resistance | 6.8 Ohms | |
| Packaging | Bulk | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.55 | $255.00 | |
| $2.21 | $1,105.00 | |
| $2.14 | $2,140.00 | |
| $1.99 | $4,975.00 |
Need more?