Reference Only

RLB9012-182KL

Power Inductors - Leaded 1800uH 10% .39A.

Manufacturer:

Mfr Part:
RLB9012-182KL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
ShieldingUnshielded
Inductance1.8 mH
Tolerance10 %
Maximum DC Current390 mA
Maximum DC Resistance5.3 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum15
Self Resonant Frequency800 kHz
TerminationStandard
Mounting StylePCB Mount
Length12.2 mm
Diameter9 mm
Core MaterialFerrite
SeriesRLB
PackagingTray
ApplicationRF
Core TypeWirewound
Lead Spacing5 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.332$332.00
$0.326$847.60
$0.317$1,585.00
Need more?