Reference Only

RLB1314-152KL

Power Inductors - Leaded 1500uH 10% .25A.

Manufacturer:

Mfr Part:
RLB1314-152KL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
ShieldingUnshielded
Inductance1.5 mH
Tolerance10 %
Maximum DC Current250 mA
Maximum DC Resistance1.7 Ohms
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
Q Minimum30
Self Resonant Frequency1.3 MHz
TerminationStandard
Mounting StylePCB Mount
Length12 mm
Diameter11.7 mm
Core MaterialFerrite
SeriesRLB
PackagingBulk
ApplicationRF
Core TypeWirewound
Lead Spacing7 mm
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,170 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.311$363.87
$0.292$759.20
$0.29$1,470.30
Need more?