Reference Only

RLB1112V4-472J

Power Inductors - Leaded 4.7mH 5% TH 20kHz 400VDC.

Manufacturer:

Mfr Part:
RLB1112V4-472J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
ShieldingUnshielded
Inductance4.7 mH
Tolerance5 %
Maximum DC Current240 mA
Maximum DC Resistance5.75 Ohms
Saturation Current210 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum30
Self Resonant Frequency540 kHz
TerminationStandard
Mounting StylePCB Mount
Length13.5 mm
Diameter11.5 mm
Core MaterialFerrite
SeriesRLB
PackagingReel
ApplicationPower
Core TypeWirewound
Lead Diameter0.65 mm
Lead Spacing5 mm
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.542$542.00
$0.495$1,237.50
Need more?