Reference Only

RLB1014-273KL

Power Inductors - Leaded 27000uH 10% 26mA.

Manufacturer:

Mfr Part:
RLB1014-273KL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - Leaded
Termination StyleRadial
ShieldingUnshielded
Inductance27 mH
Tolerance10 %
Maximum DC Current26 mA
Maximum DC Resistance62 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Q Minimum45
Self Resonant Frequency200 kHz
TerminationStandard
Mounting StylePCB Mount
Length12 mm
Diameter8.7 mm
Core MaterialFerrite
SeriesRLB
PackagingBulk
ApplicationRF
Lead Diameter0.5 mm
Lead Spacing5 mm
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency79.6 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.222$266.40
$0.216$550.80
$0.212$1,081.20
Need more?