Reference Only

RLB0914-560KL

Power Inductors - Leaded 56uH 10% 1.3A.

Manufacturer:

Mfr Part:
RLB0914-560KL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
ShieldingUnshielded
Inductance56 uH
Tolerance10 %
Maximum DC Current1.5 A
Maximum DC Resistance200 mOhms
Saturation Current3 A
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
Q Minimum30
Self Resonant Frequency5 MHz
TerminationStandard
Mounting StylePCB Mount
Length12 mm
Diameter8.7 mm
Core MaterialFerrite
SeriesRLB
PackagingTray
ApplicationRF
Core TypeWirewound
Lead Spacing5 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.205$246.00
$0.192$499.20
$0.187$935.00
Need more?