Reference Only

RLB0913-333K

Power Inductors - Leaded 33mH 10% .07A Non-SHLD 8.5x12.5mm.

Manufacturer:

Mfr Part:
RLB0913-333K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
Package / Case8.5 mm x 12.5 mm
ShieldingUnshielded
Inductance33 mH
Tolerance10 %
Maximum DC Current70 mA
Maximum DC Resistance70 Ohms
Saturation Current30 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum30
Self Resonant Frequency100 kHz
TerminationStandard
Mounting StylePCB Mount
Length12.5 mm
Diameter8.5 mm
Core MaterialFerrite
SeriesRLB
PackagingTray
Core TypeWirewound
Inductance - uH33000 uH
Lead Diameter0.65 mm
Lead Spacing5 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency79.6 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.371$445.20
$0.346$899.60
$0.342$1,710.00
Need more?