Reference Only

RLB0913-270K

Power Inductors - Leaded 27uH 10% 2.5A Non-SHLD 8.5x12.5mm.

Manufacturer:

Mfr Part:
RLB0913-270K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
Package / Case8.5 mm x 12.5 mm
ShieldingUnshielded
Inductance27 uH
Tolerance10 %
Maximum DC Current2.5 A
Maximum DC Resistance80 mOhms
Saturation Current1.7 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum30
Self Resonant Frequency8.5 MHz
TerminationStandard
Mounting StylePCB Mount
Length12.5 mm
Diameter8.5 mm
Core MaterialFerrite
SeriesRLB
PackagingTray
Core TypeWirewound
Lead Diameter0.65 mm
Lead Spacing5 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency2.52 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.375$450.00
$0.346$899.60
Need more?