Reference Only

RLB0912-1R5ML

Power Inductors - Leaded 1.5uH 20% 5.4A.

Manufacturer:

Mfr Part:
RLB0912-1R5ML

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
ShieldingUnshielded
Inductance1.5 uH
Tolerance20 %
Maximum DC Current8 A
Maximum DC Resistance8 mOhms
Saturation Current8 A
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
Q Minimum30
Self Resonant Frequency78 MHz
TerminationStandard
Mounting StylePCB Mount
Length10 mm
Diameter8.7 mm
Core MaterialFerrite
SeriesRLB
PackagingBulk
ApplicationRF
Core TypeWirewound
Inductance - nH1500 nH
Lead Spacing5 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.199$238.80
$0.189$491.40
$0.184$920.00
Need more?