Reference Only

RLB0812-123KL

Power Inductors - Leaded 12000uH 10% 32mA.

Manufacturer:

Mfr Part:
RLB0812-123KL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
ShieldingUnshielded
Inductance12 mH
Tolerance10 %
Maximum DC Current32 mA
Maximum DC Resistance46 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Q Minimum60
Self Resonant Frequency320 kHz
TerminationStandard
Mounting StylePCB Mount
Length10 mm
Diameter6.7 mm
Core MaterialFerrite
SeriesRLB
PackagingBulk
ApplicationRF
Core TypeWirewound
Lead Diameter0.65 mm
Lead Spacing3 mm
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency79.6 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.172$206.40
$0.16$448.00
$0.155$806.00
$0.151$1,510.00
Need more?