Reference Only

LPA1020-151K

Power Inductors - Leaded 150uH 10% 5amp Axial.

Manufacturer:

Mfr Part:
LPA1020-151K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - Leaded
TypePower Choke
Termination StyleAxial
Inductance150 uH
Tolerance10 %
Maximum DC Resistance820 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
TerminationStandard
Mounting StylePCB Mount
Length20 mm
Diameter10 mm
Core MaterialFerrite
SeriesLPA
PackagingTube
ApplicationPower
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 180 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.359$64.62
$0.339$91.53
$0.29$156.60
$0.258$278.64
$0.25$1,260.00
Need more?
Contact Us