Reference Only

LPA0618-501K

End of Life
Power Inductors - Leaded 500uH 10% 5amp Axial

Manufacturer:

Mfr Part:
LPA0618-501K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - Leaded
TypePower Choke
Termination StyleAxial
Inductance500 uH
Tolerance10 %
Maximum DC Current250 mA
Maximum DC Resistance2 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
TerminationStandard
Mounting StylePCB Mount
Length18 mm
Diameter6 mm
Core MaterialFerrite
SeriesLPA
PackagingTube
ApplicationPower
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?