Reference Only

FSR1013-152K

Power Inductors - Leaded 1.5mH 10%.

Manufacturer:

Mfr Part:
FSR1013-152K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - Leaded
Termination StyleRadial
ShieldingShielded
Inductance1.5 mH
Tolerance10 %
Maximum DC Current130 mA
Maximum DC Resistance6 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Q Minimum40
Self Resonant Frequency500 kHz
TerminationStandard
Mounting StylePCB Mount
Height13 mm
Diameter10.5 mm
Core MaterialFerrite
PackagingBulk
ApplicationRF
Case Code - in0405
Case Code - mm1013
Lead Diameter0.7 mm
Lead Spacing5 mm
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 110 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.562$61.82
$0.53$116.60
$0.454$249.70
$0.403$443.30
$0.391$1,978.46
Need more?
Contact Us