Reference Only

BTN06G103G3JF2T0A

New Product
NTC Thermistors .

Manufacturer:

Mfr Part:
BTN06G103G3JF2T0A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryNTC Thermistors
SeriesBTN06G
B Parameter3435 K
Resistance10 kOhms
Power Rating210 mW
Tolerance2 %
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / Case0603 (1608 metric)
Length1.6 mm
Width0.8 mm
Height0.8 mm
PackagingReel
B Tolerance1 %
Beta ValueB25/85
Dissipation Constant2.1 mW/C
Product TypeNTC Thermistors
SubcategoryThermistors
Time Constant3.1 s
TypeNTC Thermistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.061$1,220.00
$0.059$1,416.00
Need more?