Reference Only

BN-LG20Y4R0MYB

NTC Thermistors 20 dia Power NTC 4ohm Y kink bulk.

Manufacturer:

Mfr Part:
BN-LG20Y4R0MYB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryNTC Thermistors
SeriesBN
Resistance4 Ohms
Power Rating4.9 W
Tolerance20 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 200 C
Diameter20 mm
Length23.5 mm
Width8 mm
Height27 mm
PackagingBulk
Current Rating8 A
Lead Spacing7.5 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TradenamePOWrTherm
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.70$3,150.00
Need more?