Reference Only

BN-LG13Y200MYB

NTC Thermistors 13 dia Power NTC 20ohm Y kink bulk.

Manufacturer:

Mfr Part:
BN-LG13Y200MYB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryNTC Thermistors
SeriesBN
Resistance20 Ohms
Power Rating3.2 W
Tolerance20 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 200 C
Diameter13 mm
Length15.5 mm
Width8 mm
Height19 mm
PackagingBulk
Current Rating2.8 A
Lead Diameter0.8 mm
Lead Spacing7.5 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TradenamePOWrTherm
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 9,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.328$2,952.00
Need more?