Reference Only
BN-LG08Y150MYB
NTC Thermistors 8 dia Power NTC 15ohm Y kink bulk.
Datasheet
BN-LG08Y150MYB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | NTC Thermistors | |
| Series | BN | |
| Resistance | 15 Ohms | |
| Power Rating | 2 W | |
| Tolerance | 20 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 170 C | |
| Diameter | 8 mm | |
| Length | 10.5 mm | |
| Width | 6 mm | |
| Height | 13.5 mm | |
| Packaging | Bulk | |
| Current Rating | 2 A | |
| Lead Diameter | 0.6 mm | |
| Lead Spacing | 5 mm | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Tradename | POWrTherm | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.195 | $1,560.00 | |
| $0.188 | $2,256.00 | |
| $0.181 | $5,068.00 |
Need more?