Reference Only

9220-58

Obsolete
Power Inductors - Leaded 5% Choke

Manufacturer:

Mfr Part:
9220-58

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - Leaded
TypeChoke
Termination StyleAxial
ShieldingUnshielded
Tolerance5 %
Maximum DC Resistance7.4 mOhms
TerminationStandard
Mounting StylePCB Mount
Length11.18 mm
Diameter4.83 mm
Series9220
ApplicationRF
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?