Reference Only
8230-64
Obsolete
Power Inductors - Leaded 68uH 10%
Datasheet
8230-64 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - Leaded | |
| Application | RF | |
| Diameter | 3.05 mm | |
| Inductance | 68 uH | |
| Length | 7.62 mm | |
| Maximum DC Current | 135 mA | |
| Maximum DC Resistance | 6.7 Ohms | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | Power Inductors - Leaded | |
| Product | Power Inductors | |
| Q Minimum | 50 | |
| Self Resonant Frequency | 15 MHz | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | Axial | |
| Termination | Standard | |
| Tolerance | 10 % |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?