Reference Only

8230-48

Obsolete
Power Inductors - Leaded 15uH 10%

Manufacturer:

Mfr Part:
8230-48

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - Leaded
Termination StyleAxial
ShieldingUnshielded
Inductance15 uH
Tolerance10 %
Maximum DC Current205 mA
Maximum DC Resistance2.8 Ohms
Q Minimum45
Self Resonant Frequency35 MHz
TerminationStandard
Mounting StylePCB Mount
Length7.62 mm
Diameter3.05 mm
PackagingBulk
ApplicationRF
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?