Reference Only

5729-RC

Power Inductors - Leaded 100uH 15% 1KHz 2.5A.

Manufacturer:

Mfr Part:
5729-RC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
ShieldingShielded
Inductance100 uH
Tolerance15 %
Maximum DC Current2.5 A
Maximum DC Resistance80 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Mounting StylePCB Mount
Length9.144 mm
Diameter21.59 mm
Series5700
PackagingTray
ApplicationHigh Current
Core TypeToroidal
Lead Spacing0.33 in
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 180 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.31$595.80
$3.01$1,625.40
Need more?