Reference Only
5720-RC
Power Inductors - Leaded 4.5mH 15%.
Datasheet
5720-RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Radial | |
| Shielding | Shielded | |
| Inductance | 4.5 mH | |
| Tolerance | 15 % | |
| Maximum DC Current | 1.25 A | |
| Maximum DC Resistance | 2.64 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 19.05 mm | |
| Diameter | 46.025 mm | |
| Series | 5700 | |
| Packaging | Tray | |
| Application | High Current | |
| Core Type | Toroidal | |
| Lead Spacing | 0.65 in | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Tradename | J.W. Miller |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 240 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.80 | $1,632.00 | |
| $6.69 | $1,873.20 | |
| $6.46 | $3,359.20 |
Need more?