Reference Only
5706-RC
Power Inductors - Leaded 25uH 15%.
Datasheet
5706-RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Radial | |
| Shielding | Shielded | |
| Inductance | 25 uH | |
| Tolerance | 15 % | |
| Maximum DC Current | 9 A | |
| Maximum DC Resistance | 12 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Q Minimum | 95 | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 14.275 mm | |
| Diameter | 28.575 mm | |
| Packaging | Tray | |
| Application | High Current | |
| Core Type | Toroidal | |
| Lead Spacing | 0.45 in | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 288 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.52 | $1,013.76 | |
| $3.50 | $1,764.00 |
Need more?