Reference Only

4631-E

Obsolete
Power Inductors - Leaded 82uH 5%

Manufacturer:

Mfr Part:
4631-E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - Leaded
Termination StyleAxial
Tolerance5 %
Length22.23 mm
Diameter7.37 mm
Product TypePower Inductors - Leaded
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?