Reference Only

2305-V

Obsolete
Power Inductors - Leaded 22uH 15%

Manufacturer:

Mfr Part:
2305-V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
Inductance22 uH
Tolerance15 %
Maximum DC Current16.4 A
Maximum DC Resistance7 mOhms
TerminationStandard
Mounting StylePCB Mount
Width16.51 mm
Diameter32.512 mm
ApplicationPower
Core TypeToroidal
Lead Spacing0.56 in
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?