Reference Only

2203-V

Obsolete
Power Inductors - Leaded 15uH 15%

Manufacturer:

Mfr Part:
2203-V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
Inductance15 uH
Tolerance15 %
Maximum DC Current11.3 A
Maximum DC Resistance8 mOhms
TerminationStandard
Mounting StylePCB Mount
Width13.97 mm
Diameter24.13 mm
ApplicationPower
Core TypeToroidal
Lead Spacing0.46 in
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?