Reference Only

1130-2R7M

Obsolete
Power Inductors - Leaded 2.7uH 20%

Manufacturer:

Mfr Part:
1130-2R7M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - Leaded
TypeChoke
Termination StyleRadial
ShieldingUnshielded
Inductance2.7 uH
Tolerance20 %
Maximum DC Current21 A
Maximum DC Resistance3 mOhms
TerminationStandard
Mounting StylePCB Mount
Length21.336 mm
Diameter27.94 mm
ApplicationPower
Lead Spacing0.8 in
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?