Reference Only

RLB9012-102KL

Power Inductors - Leaded 1000uH 10% .51A

Manufacturer:

Mfr Part:
RLB9012-102KL

TTI Part:
RLB9012-102KL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
ShieldingUnshielded
Inductance1 mH
Tolerance10 %
Maximum DC Current510 mA
Maximum DC Resistance2.9 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum20
Self Resonant Frequency1.3 MHz
TerminationStandard
Mounting StylePCB Mount
Length12.2 mm
Diameter9 mm
Core MaterialFerrite
SeriesRLB
PackagingTray
ApplicationRF
Core TypeWirewound
Lead Spacing5 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

14,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.31$62.00
Need more?
Sign in to add projects and notes