Reference Only

RLB1112V4-102J

End of Life
Power Inductors - Leaded 1mH 5% TH 20kHz 400VDC

Manufacturer:

Mfr Part:
RLB1112V4-102J

TTI Part:
RLB1112V4-102J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
ShieldingUnshielded
Inductance1 mH
Tolerance5 %
Maximum DC Current510 mA
Maximum DC Resistance1.15 Ohms
Saturation Current500 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum20
Self Resonant Frequency1.1 MHz
TerminationStandard
Mounting StylePCB Mount
Length13.5 mm
Diameter11.5 mm
Core MaterialFerrite
SeriesRLB
PackagingReel
ApplicationPower
Core TypeWirewound
Lead Diameter0.65 mm
Lead Spacing5 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.501$501.00
Need more?
Sign in to add projects and notes