Reference Only
RLB1014-563KL
Power Inductors - Leaded 56000uH 10% 18mA
Datasheet
RLB1014-563KL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - Leaded | |
| Type | Wirewound | |
| Termination Style | Radial | |
| Shielding | Unshielded | |
| Inductance | 56 mH | |
| Tolerance | 10 % | |
| Maximum DC Current | 18 mA | |
| Maximum DC Resistance | 200 Ohms | |
| Saturation Current | 60 mA | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 80 C | |
| Q Minimum | 35 | |
| Self Resonant Frequency | 150 kHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 12 mm | |
| Diameter | 8.7 mm | |
| Core Material | Ferrite | |
| Series | RLB | |
| Packaging | Bulk | |
| Application | RF | |
| Core Type | Wirewound | |
| Inductance - uH | 56000 uH | |
| Lead Spacing | 5 mm | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
13,660In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.338 | $6.76 | |
| $0.286 | $28.60 | |
| $0.282 | $42.30 | |
| $0.266 | $79.80 | |
| $0.251 | $150.60 | |
| $0.217 | $520.80 | |
| $0.201 | $2,412.00 | |
| $0.198 | $3,801.60 |
Need more?
Sign in to add projects and notes