Reference Only

RLB0914-821KL

Power Inductors - Leaded 820uH 10% .35A

Manufacturer:

Mfr Part:
RLB0914-821KL

TTI Part:
RLB0914-821KL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleRadial
ShieldingUnshielded
Inductance820 uH
Tolerance10 %
Maximum DC Current350 mA
Maximum DC Resistance1.8 Ohms
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
Q Minimum20
Self Resonant Frequency1.5 MHz
TerminationStandard
Mounting StylePCB Mount
Length12 mm
Diameter8.7 mm
Core MaterialFerrite
SeriesRLB
PackagingBulk
ApplicationRF
Core TypeWirewound
Lead Spacing5 mm
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.227$45.40
$0.222$88.80
$0.219$131.40
$0.193$193.00
$0.188$300.80
$0.185$481.00
Need more?
Sign in to add projects and notes